AP7362A-33SP-13 | |
---|---|
DigiKey Part Number | AP7362A-33SP-13DITR-ND - Tape & Reel (TR) AP7362A-33SP-13DICT-ND - Cut Tape (CT) AP7362A-33SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7362A-33SP-13 |
Description | IC REG LINEAR 3.3V 1.5A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP7362A-33SP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40900 | ¥44.09 |
25 | ¥4.11480 | ¥102.87 |
100 | ¥3.29210 | ¥329.21 |
250 | ¥3.05700 | ¥764.25 |
500 | ¥2.58674 | ¥1,293.37 |
1,000 | ¥1.99884 | ¥1,998.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82248 | ¥4,556.20 |
5,000 | ¥1.70490 | ¥8,524.50 |
12,500 | ¥1.58732 | ¥19,841.50 |
25,000 | ¥1.50501 | ¥37,625.25 |