Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-20V5.5V29V
Voltage - Output (Min/Fixed)
-1.22V0.5V1.25V
Voltage - Output (Max)
-20V5.5V27.5V
Voltage Dropout (Max)
0.49V @ 200mA0.5V @ 5A1.5V @ 5A
Current - Output
200mA5A
Current - Quiescent (Iq)
5 mA10 mA
PSRR
54dB (120Hz)75dB (120Hz)-
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Package / Case
SOT-23-5 Thin, TSOT-23-5SPAK-7 (7 Leads + Tab)TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
7-SPAKTO-263 (DDPAK-3)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DDPAK/TO-263-3
LM1084ISX-ADJ/NOPB
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
2,721
In Stock
1 : ¥24.14000
Cut Tape (CT)
500 : ¥14.33410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
29V
1.25V
27.5V
1.5V @ 5A
5A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
SPak (7 leads + Tab)
MIC69502WR-TR
IC REG LINEAR POS ADJ 5A SPAK-7
Microchip Technology
8,614
In Stock
1 : ¥32.47000
Cut Tape (CT)
750 : ¥24.65253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.5V
5.5V
0.5V @ 5A
5A
5 mA
150 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SPAK-7 (7 Leads + Tab)
7-SPAK
5 TSOT
LT1964IS5-SD#TRPBF
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
2,500
In Stock
1 : ¥44.80000
Cut Tape (CT)
2,500 : ¥22.49576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-1.22V
-20V
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.