Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,889 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.05598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1.1V @ 100mA | 150mA | 4.5 µA | 5.5 µA | 60dB (100kHz) | - | Over Current, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,528 In Stock | 1 : ¥13.43000 Cut Tape (CT) 4,000 : ¥5.91591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 45V | 5V | - | 0.6V @ 150mA | 150mA | 29 µA | 30 µA | 67dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) |