AP2138N-2.5TRG1

DigiKey Part Number
AP2138N-2.5TRG1DITR-ND - Tape & Reel (TR)
AP2138N-2.5TRG1DICT-ND - Cut Tape (CT)
AP2138N-2.5TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2138N-2.5TRG1
Description
IC REG LINEAR 2.5V 250MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 250mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.41400¥24.14
25¥2.21000¥55.25
100¥1.64520¥164.52
250¥1.49092¥372.73
500¥1.23376¥616.88
1,000¥0.92541¥925.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84826¥2,544.78
6,000¥0.79686¥4,781.16
15,000¥0.74544¥11,181.60
30,000¥0.68375¥20,512.50
75,000¥0.65805¥49,353.75
Manufacturers Standard Package