AP7375-50SA-7

DigiKey Part Number
31-AP7375-50SA-7TR-ND - Tape & Reel (TR)
31-AP7375-50SA-7CT-ND - Cut Tape (CT)
31-AP7375-50SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-50SA-7
Description
LDOCMOSLOWCURRSOT23T&R3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.82200¥28.22
25¥2.58440¥64.61
100¥1.92300¥192.30
250¥1.74308¥435.77
500¥1.44248¥721.24
1,000¥1.08186¥1,081.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99170¥2,975.10
6,000¥0.93161¥5,589.66
15,000¥0.87150¥13,072.50
30,000¥0.79938¥23,981.40
75,000¥0.76933¥57,699.75
Manufacturers Standard Package