Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,044 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.40198 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
8,155 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.07671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.38V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,022 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.34436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.38V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,258 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.11916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | - | 75dB (120Hz) | Current Limit | Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L |