R1191N060D-TR-FE

DigiKey Part Number
R1191N060D-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1191N060D-TR-FE
Description
IC REG LINEAR 6V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.36651¥10,099.53
6,000¥3.19818¥19,189.08
15,000¥3.07795¥46,169.25
Manufacturers Standard Package