AP7383-50W5-7

DigiKey Part Number
31-AP7383-50W5-7TR-ND - Tape & Reel (TR)
31-AP7383-50W5-7CT-ND - Cut Tape (CT)
31-AP7383-50W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7383-50W5-7
Description
IC REG LIN 5V 150MA SOT25 T&R 3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7383-50W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.71700¥27.17
25¥2.48920¥62.23
100¥1.85210¥185.21
250¥1.67840¥419.60
500¥1.38910¥694.55
1,000¥1.04182¥1,041.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95499¥2,864.97
6,000¥0.89710¥5,382.60
15,000¥0.83922¥12,588.30
30,000¥0.76977¥23,093.10
75,000¥0.74083¥55,562.25
Manufacturers Standard Package