Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,668 In Stock | 1 : ¥13.96000 Cut Tape (CT) 5,000 : ¥8.60748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.45V @ 500mA | 500mA | 200 µA | 12 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
23,073 In Stock | 1 : ¥13.71000 Cut Tape (CT) 5,000 : ¥6.03651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 1.1V @ 150mA | 150mA | 9 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥17.26000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Reset Out | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) |