Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,423 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥2.96310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
4,359 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥2.52911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (3.3V) | 30V | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) |