TPS79501QDRBRQ1 | |
---|---|
DigiKey Part Number | 296-36850-2-ND - Tape & Reel (TR) 296-36850-1-ND - Cut Tape (CT) 296-36850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79501QDRBRQ1 |
Description | IC REG LINEAR POS ADJ 500MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79501QDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.54900 | ¥265.49 |
25 | ¥25.09560 | ¥627.39 |
100 | ¥21.74950 | ¥2,174.95 |
250 | ¥20.63416 | ¥5,158.54 |
500 | ¥18.51480 | ¥9,257.40 |
1,000 | ¥15.61495 | ¥15,614.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.21928 | ¥36,657.84 |
6,000 | ¥11.75990 | ¥70,559.40 |