LT3010EMS8E#PBF

DigiKey Part Number
505-LT3010EMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LT3010EMS8E#PBF
Description
IC REG LINEAR POS ADJ 50MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3010EMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
1.275V
Voltage - Output (Max)
Voltage Dropout (Max)
0.55V @ 50mA
Current - Output
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥40.18360¥2,009.18
100¥34.82610¥3,482.61
250¥33.03980¥8,259.95
500¥29.64646¥14,823.23
1,250¥25.00310¥31,253.88
2,500¥23.75294¥59,382.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.