TPS767D301MPWPREP | |
---|---|
DigiKey Part Number | 296-21351-2-ND - Tape & Reel (TR) 296-21351-1-ND - Cut Tape (CT) 296-21351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS767D301MPWPREP |
Description | IC REG LIN POS ADJ 1A 28HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D301MPWPREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.16000 | ¥122.16 |
10 | ¥87.08600 | ¥870.86 |
25 | ¥78.06600 | ¥1,951.65 |
100 | ¥67.99120 | ¥6,799.12 |
250 | ¥63.11440 | ¥15,778.60 |
500 | ¥60.14566 | ¥30,072.83 |
1,000 | ¥58.98533 | ¥58,985.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥63.16983 | ¥126,339.66 |