NCP700CMT45TBG

DigiKey Part Number
488-NCP700CMT45TBGTR-ND - Tape & Reel (TR)
488-NCP700CMT45TBGCT-ND - Cut Tape (CT)
488-NCP700CMT45TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP700CMT45TBG
Description
IC REG LINEAR 4.5V 200MA 6WDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP700CMT45TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
70dB ~ 26dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WDFN (1.5x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58706¥4,761.18
6,000¥1.47762¥8,865.72
15,000¥1.40100¥21,015.00
30,000¥1.36816¥41,044.80
Manufacturers Standard Package

Other Suppliers on DigiKey

171,000In Stock
Ships from Rochester Electronics, LLC