Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Output Configuration
NegativePositive
Number of Regulators
12
Voltage - Input (Max)
-2.3V20V
Voltage - Output (Min/Fixed)
-19.5V1.22V
Voltage - Output (Max)
0V19.5V
Voltage Dropout (Max)
0.41V @ 500mA0.48V @ 250mA, 0.48V @ 750mA
Current - Output
250mA, 750mA500mA
PSRR
60dB ~ 50dB (120Hz ~ 1MHz)108dB ~ 28dB (120Hz ~ 10MHz)
Control Features
Enable, Power GoodEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP20-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-TSSOP EP
LT3094IMSE#PBF
IC REG LIN NEG ADJ 500MA 12MSOP
Analog Devices Inc.
826
In Stock
1 : ¥79.48000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
20-TSSOP EP
LT3030IFE#PBF
IC REG LINEAR POS ADJ 20TSSOP
Analog Devices Inc.
10
In Stock
1 : ¥88.07000
Tube
-
Tube
Active
Positive
Adjustable
2
20V
1.22V
19.5V
0.48V @ 250mA, 0.48V @ 750mA
250mA, 750mA
-
-
60dB ~ 50dB (120Hz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.