Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
873 In Stock 11,300 Factory | 1 : ¥76.17000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.25V (5V) | 16V | 0.875V @ 350mA | 350mA | 60 µA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥77.70000 Cut Tape (CT) 2,500 : ¥30.24930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.25V (5V) | 16V | 0.875V @ 350mA | 350mA | 60 µA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |