Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,882 In Stock | 1 : ¥70.73000 Cut Tape (CT) 1,500 : ¥40.10625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.17V @ 1.2A | 1.2A | 8 mA | 12 mA | 80dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥68.31000 Cut Tape (CT) 1,500 : ¥38.73145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 1.2A | 8 mA | 12 mA | 80dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
1,500 In Stock | 1 : ¥68.31000 Cut Tape (CT) 1,500 : ¥38.73145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
1,063 In Stock | 1 : ¥70.73000 Cut Tape (CT) 1,500 : ¥40.10625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
598 In Stock | 1 : ¥71.75000 Cut Tape (CT) 1,000 : ¥40.68580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
307 In Stock | 1 : ¥71.75000 Cut Tape (CT) 1,000 : ¥40.68580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.17V @ 1.2A | 1.2A | 8 mA | 12 mA | 80dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
117 In Stock | 1 : ¥71.75000 Cut Tape (CT) 1,000 : ¥40.68580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 1.2A | 8 mA | 12 mA | 80dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
628 In Stock | 1 : ¥70.73000 Cut Tape (CT) 1,500 : ¥40.10625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 1.2A | 8 mA | 12 mA | 80dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
717 In Stock | 1 : ¥71.75000 Cut Tape (CT) 1,000 : ¥37.29909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,045 In Stock | 1 : ¥68.31000 Cut Tape (CT) 1,500 : ¥38.73145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥68.31000 Cut Tape (CT) 1,500 : ¥38.73145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥69.29000 Cut Tape (CT) 1,000 : ¥39.29114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : ¥69.29000 Cut Tape (CT) 1,000 : ¥39.29114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : ¥69.29000 Cut Tape (CT) 1,000 : ¥39.29114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | - | 1.2A | 8 mA | 12 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |