Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 111
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.21V1.5V1.8V2.5V3.3V
Voltage - Output (Max)
20V-
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width) Exposed PadTO-220-5TO-220-5 Formed LeadsTO-261-4, TO-261AATO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-SO16-TSSOP-EPDDPAK-5SOT-223-3TO-220-5TO-220-5 Flow 30TO-220-5 Flow 31TO-220-5 Flow 6
Stocking Options
Environmental Options
Media
Marketplace Product
111Results

Showing
of 111
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1963AES8#TRPBF
IC REG LINEAR POS ADJ 1.5A 8SO
Analog Devices Inc.
10,480
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,500 : ¥28.90985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1963AES8-3.3#PBF
IC REG LINEAR 3.3V 1.5A 8SOIC
Analog Devices Inc.
10,154
In Stock
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT 223-3
LT1963AEST-3.3#TRPBF
IC REG LINEAR 3.3V 1.5A SOT223-3
Analog Devices Inc.
7,147
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,000 : ¥28.90983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-SOIC
LT1963AES8-2.5#PBF
IC REG LINEAR 2.5V 1.5A 8SOIC
Analog Devices Inc.
5,820
In Stock
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Fixed
1
20V
2.5V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1963AES8-2.5#TRPBF
IC REG LINEAR 2.5V 1.5A 8SOIC
Analog Devices Inc.
4,811
In Stock
1 : ¥51.15000
Cut Tape (CT)
2,500 : ¥28.90985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1963AES8#PBF
IC REG LINEAR POS ADJ 1.5A 8SO
Analog Devices Inc.
4,251
In Stock
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT 223-3
LT1963AEST-1.8#PBF
IC REG LINEAR 1.8V 1.5A SOT223-3
Analog Devices Inc.
3,850
In Stock
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.8V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1963AEST-2.5#PBF
IC REG LINEAR 2.5V 1.5A SOT223-3
Analog Devices Inc.
3,763
In Stock
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Fixed
1
20V
2.5V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-SOIC
LT1963AES8-3.3#TRPBF
IC REG LINEAR 3.3V 1.5A 8SOIC
Analog Devices Inc.
3,737
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,500 : ¥28.90985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT 223-3
LT1963AEST-2.5#TRPBF
IC REG LINEAR 2.5V 1.5A SOT223-3
Analog Devices Inc.
3,495
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,000 : ¥28.90983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1963AEST-1.8#TRPBF
IC REG LINEAR 1.8V 1.5A SOT223-3
Analog Devices Inc.
2,481
In Stock
1 : ¥51.15000
Cut Tape (CT)
2,000 : ¥28.90983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1963AEST-1.5#TRPBF
IC REG LINEAR 1.5V 1.5A SOT223-3
Analog Devices Inc.
915
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,000 : ¥28.90983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.5V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1963AEST-1.5#PBF
IC REG LINEAR 1.5V 1.5A SOT223-3
Analog Devices Inc.
361
In Stock
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.5V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1963EST-3.3#TRPBF
IC REG LINEAR 3.3V 1.5A SOT223-3
Analog Devices Inc.
5,147
In Stock
1 : ¥55.34000
Cut Tape (CT)
2,000 : ¥30.24929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-SOIC
LT1963ES8#TRPBF
IC REG LINEAR POS ADJ 1.5A 8SO
Analog Devices Inc.
4,900
In Stock
1 : ¥55.34000
Cut Tape (CT)
2,500 : ¥30.24930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT 223-3
LT1963EST-2.5#TRPBF
IC REG LINEAR 2.5V 1.5A SOT223-3
Analog Devices Inc.
2,186
In Stock
1 : ¥55.34000
Cut Tape (CT)
2,000 : ¥30.24929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1963EST-3.3#PBF
IC REG LINEAR 3.3V 1.5A SOT223-3
Analog Devices Inc.
1,777
In Stock
1 : ¥55.34000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-SOIC
LT1963ES8#PBF
IC REG LINEAR POS ADJ 1.5A 8SO
Analog Devices Inc.
1,418
In Stock
1 : ¥55.34000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16 TSSOP EP Top
LT1963AEFE#TRPBF
IC REG LIN POS ADJ 1.5A 16TSSOP
Analog Devices Inc.
6,423
In Stock
1 : ¥62.91000
Cut Tape (CT)
2,500 : ¥34.37926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT1963AEFE#PBF
IC REG LIN POS ADJ 1.5A 16TSSOP
Analog Devices Inc.
4,619
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
5-DDPAK
LT1963AEQ#TRPBF
IC REG LIN POS ADJ 1.5A 5DDPAK
Analog Devices Inc.
3,333
In Stock
1 : ¥62.91000
Cut Tape (CT)
750 : ¥34.32972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1963AEQ#PBF
IC REG LIN POS ADJ 1.5A 5DDPAK
Analog Devices Inc.
1,003
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
16 TSSOP EP Top
LT1963AEFE-1.8#PBF
IC REG LINEAR 1.8V 1.5A 16TSSOP
Analog Devices Inc.
974
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.8V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
5-DDPAK
LT1963AEQ-1.8#PBF
IC REG LINEAR 1.8V 1.5A 5DDPAK
Analog Devices Inc.
654
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.8V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
16 TSSOP EP Top
LT1963AEFE-3.3#PBF
IC REG LINEAR 3.3V 1.5A 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
Showing
of 111

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.