Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 16
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.22V1.5V1.8V2.5V3V3.3V5V9V
Voltage - Output (Max)
19.675V-
Voltage Dropout (Max)
0.325V @ 300mA-
PSRR
60dB ~ 50dB (10kHz ~ 100kHz)80dB ~ 50dB (10kHz ~ 100kHz)-
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 LFCSP WD EP
ADP7102ACPZ-R7
IC REG LIN POS ADJ 300MA 8LFCSP
Analog Devices Inc.
2,721
In Stock
1 : ¥39.74000
Cut Tape (CT)
1,500 : ¥21.01168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
19.675V
0.325V @ 300mA
300mA
900 µA
1.4 mA
80dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8 LFCSP WD EP
ADP7102ACPZ-5.0-R7
IC REG LINEAR 5V 300MA 8LFCSP
Analog Devices Inc.
2,617
In Stock
1 : ¥39.74000
Cut Tape (CT)
1,500 : ¥21.01168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.325V @ 300mA
300mA
900 µA
1.4 mA
60dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-SOIC EP Top
ADP7102ARDZ-R7
IC REG LIN POS ADJ 300MA 8SOIC
Analog Devices Inc.
1,755
In Stock
1 : ¥41.79000
Cut Tape (CT)
1,000 : ¥22.05646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
19.675V
0.325V @ 300mA
300mA
900 µA
1.4 mA
80dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 LFCSP WD EP
ADP7102ACPZ-2.5-R7
IC REG LINEAR 2.5V 300MA 8LFCSP
Analog Devices Inc.
1,581
In Stock
1 : ¥41.15000
Cut Tape (CT)
1,500 : ¥21.01168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
-
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8 LFCSP WD EP
ADP7102ACPZ-3.3-R7
IC REG LINEAR 3.3V 300MA 8LFCSP
Analog Devices Inc.
570
In Stock
1 : ¥39.74000
Cut Tape (CT)
1,500 : ¥21.01168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.325V @ 300mA
300mA
900 µA
1.4 mA
60dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-SOIC EP Top
ADP7102ARDZ-3.3-R7
IC REG LINEAR 3.3V 300MA 8SOIC
Analog Devices Inc.
2,212
In Stock
1 : ¥43.27000
Cut Tape (CT)
1,000 : ¥22.83937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.325V @ 300mA
300mA
900 µA
1.4 mA
60dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-SOIC EP Top
ADP7102ARDZ-5.0-R7
IC REG LINEAR 5V 300MA 8SOIC
Analog Devices Inc.
1,211
In Stock
1 : ¥43.27000
Cut Tape (CT)
1,000 : ¥22.83937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.325V @ 300mA
300mA
900 µA
1.4 mA
60dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 LFCSP WD EP
ADP7102ACPZ-1.8-R7
IC REG LINEAR 1.8V 300MA 8LFCSP
Analog Devices Inc.
1,009
In Stock
1 : ¥41.15000
Cut Tape (CT)
1,500 : ¥21.75751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
-
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-SOIC EP Top
ADP7102ARDZ-9.0-R7
IC REG LINEAR 9V 300MA 8SOIC
Analog Devices Inc.
2,391
In Stock
1 : ¥41.79000
Cut Tape (CT)
1,000 : ¥22.05646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
9V
-
0.325V @ 300mA
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-SOIC EP Top
ADP7102ARDZ-3.0-R7
IC REG LINEAR 3V 300MA 8SOIC
Analog Devices Inc.
894
In Stock
1 : ¥43.27000
Cut Tape (CT)
1,000 : ¥22.83937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3V
-
0.325V @ 300mA
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-SOIC EP Top
ADP7102ARDZ-1.8-R7
IC REG LINEAR 1.8V 300MA 8SOIC
Analog Devices Inc.
841
In Stock
1 : ¥43.27000
Cut Tape (CT)
1,000 : ¥20.19039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
-
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 LFCSP WD EP
ADP7102ACPZ-1.5-R7
IC REG LINEAR 1.5V 300MA 8LFCSP
Analog Devices Inc.
1,437
In Stock
1 : ¥37.75000
Cut Tape (CT)
1,500 : ¥17.64003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.5V
-
-
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-SOIC EP Top
ADP7102ARDZ-1.5-R7
IC REG LINEAR 1.5V 300MA 8SOIC
Analog Devices Inc.
989
In Stock
1 : ¥41.79000
Cut Tape (CT)
1,000 : ¥22.05646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.5V
-
-
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-SOIC EP Top
ADP7102ARDZ-2.5-R7
IC REG LINEAR 2.5V 300MA 8SOIC
Analog Devices Inc.
362
In Stock
1 : ¥41.79000
Cut Tape (CT)
1,000 : ¥22.05646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
-
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 LFCSP WD EP
ADP7102ACPZ-9.0-R7
IC REG LINEAR 9V 300MA 8LFCSP
Analog Devices Inc.
1,480
In Stock
1 : ¥37.75000
Cut Tape (CT)
1,500 : ¥17.64003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
9V
-
0.325V @ 300mA
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8 LFCSP WD EP
ADP7102ACPZ-3.0-R7
IC REG LINEAR 3V 300MA 8LFCSP
Analog Devices Inc.
8
In Stock
5,424
Marketplace
1 : ¥39.74000
Cut Tape (CT)
1,500 : ¥21.01168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
20V
3V
-
0.325V @ 300mA
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 16

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.