Vin+11V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock 3,400 Factory | 1 : ¥49.56000 Tube | - | Tube | Active | Ratiometric | Positive | Charge Pump | Fixed | 1 | 3.5V | 16.5V | Vin+11V | - | 25mA | 90kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
44 In Stock | 1 : ¥34.85000 Tube | - | Tube | Active | Ratiometric | Positive | Charge Pump | Fixed | 1 | 3.5V | 16.5V | Vin+11V | - | 25mA | 90kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,486 In Stock | 1 : ¥51.69000 Cut Tape (CT) 2,500 : ¥25.92269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive | Charge Pump | Fixed | 1 | 3.5V | 16.5V | Vin+11V | - | 25mA | 90kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 10,000 : ¥19.48387 Tube | - | Tube | Obsolete | Ratiometric | Positive | Charge Pump | Fixed | 1 | 3.5V | 16.5V | Vin+11V | - | 25mA | 90kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 7,500 : ¥20.88171 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Ratiometric | Positive | Charge Pump | Fixed | 1 | 3.5V | 16.5V | Vin+11V | - | 25mA | 90kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |