MAX1822ESA+T | |
---|---|
DigiKey Part Number | 175-MAX1822ESA+TTR-ND - Tape & Reel (TR) 175-MAX1822ESA+TCT-ND - Cut Tape (CT) 175-MAX1822ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1822ESA+T |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed Vin+11V 1 Output 25mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1822ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 90kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.39100 | ¥463.91 |
25 | ¥43.85280 | ¥1,096.32 |
100 | ¥38.00720 | ¥3,800.72 |
250 | ¥36.05776 | ¥9,014.44 |
500 | ¥32.35462 | ¥16,177.31 |
1,000 | ¥27.28703 | ¥27,287.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.92269 | ¥64,806.72 |