9-XFBGA, DSBGA Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,219 In Stock | 1 : ¥12.81000 Cut Tape (CT) 250 : ¥8.65676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Programmable | 1 | 2.3V | 5.5V | 3.6V | 5.7V | 1.35A (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-XFBGA, DSBGA | 9-DSBGA | ||
0 In Stock Check Lead Time | 3,000 : ¥5.16586 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Programmable | 1 | 2.3V | 5.5V | 3.6V | 5.7V | 1.35A (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-XFBGA, DSBGA | 9-DSBGA |