LM8850URE/NOPB | |
---|---|
DigiKey Part Number | 296-LM8850URE/NOPBTR-ND - Tape & Reel (TR) 296-LM8850URE/NOPBCT-ND - Cut Tape (CT) 296-LM8850URE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8850URE/NOPB |
Description | IC REG BOOST PROG 1.35A 9USMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.6V 1 Output 1.35A (Switch) 9-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8850URE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.7V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.46900 | ¥114.69 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥9.21960 | ¥921.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.65676 | ¥2,164.19 |
500 | ¥7.57470 | ¥3,787.35 |
1,250 | ¥6.27617 | ¥7,845.21 |
2,500 | ¥5.84331 | ¥14,608.27 |
6,250 | ¥5.62688 | ¥35,168.00 |
12,500 | ¥5.41046 | ¥67,630.75 |