Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,013 In Stock | 1 : ¥17.00000 Cut Tape (CT) 5,000 : ¥7.07982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.3V | 5.5V | 3.35V | - | 1.5A | 2.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | WLCSP-20-P1 | |||
0 In Stock Check Lead Time | 5,000 : ¥7.14342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.3V | 5.5V | 3.3V | - | 1.5A | 2.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-UFDFN Exposed Pad | DFN(PL)2730-12 | |||
0 In Stock Check Lead Time | 5,000 : ¥7.47827 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.3V | 5.5V | 3.6V | - | 1.5A | 2.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | WLCSP-20-P1 |