Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,738 In Stock | 1 : ¥20.28000 Cut Tape (CT) 2,500 : ¥13.45383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 40V | 3.3V | - | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | 20-HTSSOP-B | ||
4,795 In Stock | 1 : ¥26.01000 Cut Tape (CT) 2,500 : ¥10.11645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 40V | 0.8V | 8.5V | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | 20-HTSSOP-B | ||
2,500 In Stock | 1 : ¥26.01000 Cut Tape (CT) 2,500 : ¥13.05270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 40V | 3.3V | - | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | 20-HTSSOP-B |