BD9P135EFV-CE2 | |
---|---|
DigiKey Part Number | 846-BD9P135EFV-CE2TR-ND - Tape & Reel (TR) 846-BD9P135EFV-CE2CT-ND - Cut Tape (CT) 846-BD9P135EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P135EFV-CE2 |
Description | IC REG BUCK 3.3V 1A 20HTSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9P135EFV-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
10 | ¥23.36100 | ¥233.61 |
25 | ¥22.08280 | ¥552.07 |
100 | ¥19.13710 | ¥1,913.71 |
250 | ¥18.15588 | ¥4,538.97 |
500 | ¥16.29140 | ¥8,145.70 |
1,000 | ¥13.73967 | ¥13,739.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.05270 | ¥32,631.75 |
5,000 | ¥12.56199 | ¥62,809.95 |