Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,219 In Stock | 1 : ¥35.45000 Cut Tape (CT) 1,000 : ¥18.73949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.7V | 14V | -1.23V | -32V | 1.2A | 1.4MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
866 In Stock | 1 : ¥29.24000 Cut Tape (CT) 2,500 : ¥14.66220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 36V | 1V | 28.8V | 3A | 300kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,495 In Stock | 1 : ¥29.84000 Cut Tape (CT) 2,500 : ¥14.97055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 40V | 0.8V | 8.5V | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-VFQFN Exposed Pad | VQFN20FV4040 | ||
801 In Stock | 1 : ¥41.31000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.85V | 5.5V | 1.2V | - | 2A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | |||
2,528 In Stock | 1 : ¥20.32000 Cut Tape (CT) 3,000 : ¥8.51146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 4.4V | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | VQFN016V3030 | ||
5,823 In Stock | 1 : ¥23.63000 Cut Tape (CT) 3,000 : ¥9.91410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 4.125V | 4A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-VFQFN Exposed Pad | VQFN16FV3030 | ||
4,674 In Stock | 1 : ¥29.84000 Cut Tape (CT) 2,500 : ¥11.60364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 40V | 5V | - | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | 20-HTSSOP-B |