Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,650 In Stock | 1 : ¥33.50000 Cut Tape (CT) 3,000 : ¥17.39219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34V | 6A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 14-PowerVFQFN | 14-VQFN-HR (4x3.5) | ||
5,070 In Stock | 1 : ¥35.71000 Cut Tape (CT) 3,000 : ¥17.93191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | - | Buck | - | - | 3V | - | - | - | 300mA | - | Yes | - | - | - | - | - | 9-VQFN-HR (2x2) | ||
5,569 In Stock 27,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.78599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 5.5V | 0.6V | 5.23V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
9,131 In Stock | 1 : ¥24.82000 Cut Tape (CT) 3,000 : ¥11.34799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.75V | 6V | 0.6V | 5.5V | 4A | 1.8MHz ~ 4MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-VFQFN | 9-VQFN-HR (3x2) |