Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,936 In Stock | 1 : ¥12.24000 Cut Tape (CT) 3,000 : ¥9.35137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 36V | 2V | 15V | 600mA | 500kHz | No | -40°C ~ 125°C (TA) | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,409 In Stock | 1 : ¥17.51000 Cut Tape (CT) 2,500 : ¥7.99808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 55V | 0.8V | 52V | 1.5A | Up to 2MHz | No | -40°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,996 In Stock | 1 : ¥34.85000 Cut Tape (CT) 2,500 : ¥17.47211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 7.5V | 76V | 5V | - | 500mA | 125kHz | No | -40°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,051 In Stock | 1 : ¥39.36000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 7.5V | 76V | 5V | - | 500mA | 125kHz | No | 0°C ~ 85°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,223 In Stock | 1 : ¥45.31000 Cut Tape (CT) 2,500 : ¥22.72518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 5V | - | 1A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x2) | |||
11,035 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.83937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 7.5V | 76V | 5V | - | 1A | 125kHz | No | -40°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,706 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥6.95484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 80V | 1V | 30V | 800mA | 100kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
5,184 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥11.26938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 80V | 1V | 30V | 800mA | 100kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,805 In Stock | 1 : ¥19.47000 Cut Tape (CT) 2,500 : ¥8.92539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 120V | 1.2V | 120V | 650mA | 100kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
617 In Stock | 1 : ¥20.23000 Cut Tape (CT) 2,500 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 7.5V | 450V | - | - | 300mA (Switch) | 45kHz | No | -40°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,140 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥11.49373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 10V | 100V | -0.5V | 150V | 4A (Switch) | 200kHz ~ 500kHz | No | -40°C ~ 85°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOICE | ||
1 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,500 : ¥9.85270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 95V | 5V | - | 1A | Up ~ 1MHz | No | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : ¥35.11000 Cut Tape (CT) 2,500 : ¥17.62057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 3.5A | Up to 1MHz | No | -40°C ~ 150°C (TJ) | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock Check Lead Time | 1 : ¥35.37000 Cut Tape (CT) 2,500 : ¥11.91049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 2.5A | Up to 1MHz | No | -40°C ~ 150°C (TJ) | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock Check Lead Time | 1 : ¥22.00000 Cut Tape (CT) 500 : ¥13.76456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 100V | 0.2V | 100V | 1A | Up to 1MHz | No | -40°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |