Voltage Regulators - DC DC Switching Regulators

Results: 5
Manufacturer
Analog Devices Inc.STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-UpStep-Up/Step-Down
Topology
BoostBuckBuck-BoostFlyback
Output Type
AdjustableFixed
Voltage - Input (Min)
0.5V1.8V2.5V4V4.5V
Voltage - Input (Max)
5.5V6V42V
Voltage - Output (Min/Fixed)
0.6V1.21V2.5V3.3V6V
Voltage - Output (Max)
5V5.5V12V65V (Switch)-
Current - Output
600mA (Switch)1A1A (Switch)3.5A (Switch)-
Frequency - Switching
12kHz ~ 350kHz1.2MHz1.5MHz2.4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)-25°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad8-WDFN Exposed Pad14-VFDFN Exposed PadSOT-23-6 Thin, TSOT-23-6SOT-563, SOT-666
Supplier Device Package
8-DFN (4x4)8-WSON (4x4)14-VSON (4x3)SOT-5X3TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VDFN
ST8R00WPUR
IC REG BOOST ADJ 1A 8DFN
STMicroelectronics
50,461
In Stock
1 : ¥19.81000
Cut Tape (CT)
4,500 : ¥9.05636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
4V
6V
6V
12V
1A (Switch)
1.2MHz
Yes
-25°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
8-DFN (4x4)
TI Buck/Boost 3A
TPS63021DSJR
IC REG BUCK-BST 3.3V 3.5A 14VSON
Texas Instruments
2,797
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥11.41968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
3.5A (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-VFDFN Exposed Pad
14-VSON (4x3)
TSOT-23-6
LTC3400ES6#TRMPBF
IC REG BOOST ADJ 600MA TSOT23-6
Analog Devices Inc.
5,463
In Stock
1 : ¥54.41000
Cut Tape (CT)
500 : ¥34.06506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
6V
2.5V
5V
600mA (Switch)
1.2MHz
No
-30°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
DRL-6-SOT Pkg
TLV62568PDRLR
IC REG BUCK ADJ 1A SOT5X3
Texas Instruments
1,603
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥0.77276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-5X3
LM25180NGUR
LM25180NGUR
IC REG FLYBACK 1.21V 8WSON
Texas Instruments
4,463
In Stock
1 : ¥31.54000
Cut Tape (CT)
4,500 : ¥15.82768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
1.21V
65V (Switch)
-
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.