ADP5014ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5014ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5014ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5014ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5014ACPZ-R7 |
Description | IC REG BUCK PROG QD 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 4 Output 2A, 4A, 1A, 2A 40-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5014ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.57000 | ¥75.57 |
10 | ¥68.30400 | ¥683.04 |
25 | ¥65.12320 | ¥1,628.08 |
100 | ¥56.54670 | ¥5,654.67 |
250 | ¥54.00480 | ¥13,501.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥49.23977 | ¥36,929.83 |
1,500 | ¥42.88625 | ¥64,329.37 |