Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181,395 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥6.84750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5V | 4A | 200kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WDFN (3x3) | ||
28,849 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥7.40649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.5V | 2A | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |