Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥90.28000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 20V | 0.5V | 5.5V | 15A | 1MHz | Yes | 0°C ~ 85°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-LQFN (5x4) | ||
3,857 In Stock | 1 : ¥32.22000 Cut Tape (CT) 3,000 : ¥10.71553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 4.5V | 17V | 0.6V | 5.5V | 8A | Up to 1.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 18-PowerVFQFN | 18-VQFN-HR (3.5x3.5) |