Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,276 In Stock | 1 : ¥55.00000 Cut Tape (CT) 500 : ¥35.80032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.45V | 16V | -1.255V | -34V | 1A (Switch) | 2.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6,814 In Stock 1,324 Marketplace | 1 : ¥19.30000 Cut Tape (CT) 3,000 : ¥8.84424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.7V | 6V | 1.2A | 1.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
4,462 In Stock | 1 : ¥29.07000 Cut Tape (CT) 2,000 : ¥14.58295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.4V | 5V | - | 300mA | 320kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |