Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
737 In Stock | 1 : ¥97.53000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
598 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.18666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 14V | 0.6V | 6V | 3A | 500kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 12-PowerUFQFN | 12-FC2QFN (2.5x2.5) | ||
4,832 In Stock 5,500 Factory | 1 : ¥26.10000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.9V | 54V | 2A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
4,812 In Stock 305,000 Factory | 1 : ¥104.73000 Cut Tape (CT) 2,500 : ¥63.85406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 16V | 0.6V | 5.5V | 40A | 400kHz ~ 900kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 15-VFQFN, FCQFN | 15-FCQFN (9x4.15) |