TPS62130ARGTR | |
---|---|
DigiKey Part Number | 296-39446-2-ND - Tape & Reel (TR) 296-39446-1-ND - Cut Tape (CT) 296-39446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62130ARGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62130ARGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.99200 | ¥139.92 |
25 | ¥13.20000 | ¥330.00 |
100 | ¥11.24660 | ¥1,124.66 |
250 | ¥10.56076 | ¥2,640.19 |
500 | ¥9.24058 | ¥4,620.29 |
1,000 | ¥7.65645 | ¥7,656.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.12840 | ¥21,385.20 |
6,000 | ¥6.86438 | ¥41,186.28 |