Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,252 In Stock | 1 : ¥39.79000 Cut Tape (CT) 4,500 : ¥19.97302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Adjustable | 1 | 4.5V | 42V | 1.21V | 42V | 2.5A | 12kHz ~ 350kHz | No | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
3,000 In Stock | 1 : ¥51.43000 Cut Tape (CT) 3,000 : ¥28.09499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 36V | 1V | 34.2V | 6A | 350kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 30-WFQFN Exposed Pad | 30-WQFN (6x4) | ||
0 In Stock Check Lead Time | 1 : ¥134.23000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
7,944 In Stock | 1 : ¥53.28000 Cut Tape (CT) 3,000 : ¥27.69783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 36V | 3.3V | - | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) |