Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,459 In Stock 27,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.78599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 5.5V | 0.6V | 5.23V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
687 In Stock | 1 : ¥156.25000 Cut Tape (CT) 500 : ¥107.86700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 17V | 0.6V | 5.5V | 10A | 200kHz ~ 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 42-BQFN Module | 42-B3QFN (10x10) |