Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,230 In Stock | 1 : ¥42.86000 Cut Tape (CT) 2,500 : ¥21.50506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.4V | 60V | 3.3V | - | 100mA | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x2) | ||
160 In Stock | 1 : ¥44.38000 Cut Tape (CT) 500 : ¥23.50960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.2V | 42V | 0.78V | 42V | 120mA | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 10-WFDFN Exposed Pad | 10-DFN (3x2) |