LT8604IDDBM#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT8604IDDBM#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8604IDDBM#TRMPBFCT-ND - Cut Tape (CT) 505-LT8604IDDBM#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8604IDDBM#TRMPBF |
Description | IC REG BUCK ADJ 120MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.38000 | ¥44.38 |
10 | ¥39.84500 | ¥398.45 |
25 | ¥37.67040 | ¥941.76 |
100 | ¥32.64890 | ¥3,264.89 |
250 | ¥30.97468 | ¥7,743.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.79354 | ¥13,896.77 |
1,000 | ¥23.44040 | ¥23,440.40 |
2,500 | ¥22.26839 | ¥55,670.97 |