LMR14050SDDA | |
---|---|
DigiKey Part Number | 296-41103-5-ND |
Manufacturer | |
Manufacturer Product Number | LMR14050SDDA |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050SDDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥28.48600 | ¥284.86 |
75 | ¥26.92947 | ¥2,019.71 |
150 | ¥23.33873 | ¥3,500.81 |
300 | ¥22.14213 | ¥6,642.64 |
525 | ¥19.86798 | ¥10,430.69 |
1,050 | ¥16.75611 | ¥17,593.92 |
2,550 | ¥15.91833 | ¥40,591.74 |
5,025 | ¥15.31989 | ¥76,982.45 |