LMR51430XDDCR | |
---|---|
DigiKey Part Number | 296-LMR51430XDDCRTR-ND - Tape & Reel (TR) 296-LMR51430XDDCRCT-ND - Cut Tape (CT) 296-LMR51430XDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51430XDDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51430XDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.41557 | ¥16,246.71 |
6,000 | ¥5.14479 | ¥30,868.74 |
15,000 | ¥4.95138 | ¥74,270.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.40800 | ¥114.08 |
25 | ¥10.83000 | ¥270.75 |
100 | ¥8.89700 | ¥889.70 |
250 | ¥8.31688 | ¥2,079.22 |
500 | ¥7.34966 | ¥3,674.83 |
1,000 | ¥5.80241 | ¥5,802.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥11.91000 | ¥119.10 |
25 | ¥10.15000 | ¥253.75 |
100 | ¥8.16590 | ¥816.59 |
250 | ¥7.19784 | ¥1,799.46 |
500 | ¥6.60634 | ¥3,303.17 |
1,000 | ¥6.11423 | ¥6,114.23 |