Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output
1.6A (Switch)3.5A (Switch)
Frequency - Switching
1.25MHz ~ 1.5MHz2.4MHz
Package / Case
10-VFDFN Exposed Pad14-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)14-VSON (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI Buck/Boost 3A
TPS63020DSJR
IC REG BUCK-BST ADJ 3.5A 14VSON
Texas Instruments
6,560
In Stock
1 : ¥25.25000
Cut Tape (CT)
3,000 : ¥12.65301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.2V
5.5V
3.5A (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-VFDFN Exposed Pad
14-VSON (4x3)
10-VSON
TPS63000IDRCRQ1
IC REG BUCK-BST ADJ 1.6A 10VSON
Texas Instruments
13,844
In Stock
1 : ¥22.17000
Cut Tape (CT)
3,000 : ¥11.51104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.2V
5.5V
1.6A (Switch)
1.25MHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.