Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥12.67000 Cut Tape (CT) 3,000 : ¥5.36099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1V | 36V | 600mA | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,553 In Stock | 1 : ¥87.22000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4V | 16V | 0.55V | 5.4V | 3A, 3A, 2A, 2A | 500kHz ~ 1.6MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 33-PowerFLGA Module | 33-LGA (7x7) | |||
834 In Stock | 1 : ¥51.01000 Cut Tape (CT) 500 : ¥31.92556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 60V | 0.778V | 60V | 100mA | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x2) |