Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Monolithic Power Systems Inc.Texas Instruments
Series
-MPQ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
2.7V3.3V3.8V
Voltage - Input (Max)
6V30V36V45V
Voltage - Output (Min/Fixed)
0.6V0.8V0.815V5V
Voltage - Output (Max)
5.5V22V45V-
Current - Output
1A3A6A
Frequency - Switching
200kHz ~ 2.2MHz350kHz ~ 2.5MHz470kHz1.8MHz ~ 4MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
9-VFQFN16-VQFN20-PowerVFQFNSOT-583
Supplier Device Package
9-VQFN-HR (3x2)16-QFN (3x4)20-QFN (4x4)SOT-583
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9-VQFN-HR
TPS62816QWRWYRQ1
IC REG BUCK ADJ 6A 9VQFN
Texas Instruments
11,757
In Stock
1 : ¥25.94000
Cut Tape (CT)
3,000 : ¥13.01331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
6A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
13,818
In Stock
1 : ¥30.26000
Cut Tape (CT)
5,000 : ¥14.61720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.3V
36V
5V
-
1A
350kHz ~ 2.5MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-VQFN
16-QFN (3x4)
3,996
In Stock
1 : ¥54.58000
Cut Tape (CT)
5,000 : ¥24.62941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
45V
0.815V
45V
6A
470kHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
20-PowerVFQFN
20-QFN (4x4)
TPS62933FDRLR
TPS62933DRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥8.50000
Cut Tape (CT)
4,000 : ¥3.60622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
3A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.