TPS62913RPUR

DigiKey Part Number
296-TPS62913RPURTR-ND - Tape & Reel (TR)
296-TPS62913RPURCT-ND - Cut Tape (CT)
296-TPS62913RPURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62913RPUR
Description
IC REG BUCK ADJ 3A 10VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62913RPUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.95486¥41,864.58
6,000¥13.43024¥80,581.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.85000¥26.85
10¥24.11200¥241.12
25¥22.79680¥569.92
100¥19.75850¥1,975.85
250¥18.74560¥4,686.40
500¥16.82024¥8,410.12
1,000¥14.18580¥14,185.80
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.80000¥27.80
10¥24.96800¥249.68
25¥23.60600¥590.15
100¥20.45990¥2,045.99
250¥19.41100¥4,852.75
500¥17.41730¥8,708.65
1,000¥14.68934¥14,689.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.