10-VFQFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,657 In Stock | 1 : ¥26.85000 Cut Tape (CT) 3,000 : ¥13.95486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 5.5V | 3A | 1MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-VFQFN | 10-VQFN-HR (2x2) | ||
1,972 In Stock | 1 : ¥17.90000 Cut Tape (CT) 3,000 : ¥8.19407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 5.5V | 2A | 1MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-VFQFN | 10-VQFN-HR (2x2) |