Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,252 In Stock | 1 : ¥93.59000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.625V | 5.5V | 0.8V | 5V | 2.5A | 300kHz ~ 4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
1,658 In Stock | 1 : ¥104.22000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.1V | 20V | 0.6V | 5V | 6A | Adjustable | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |