LM5168PDDAR

DigiKey Part Number
296-LM5168PDDARTR-ND - Tape & Reel (TR)
296-LM5168PDDARCT-ND - Cut Tape (CT)
296-LM5168PDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5168PDDAR
Description
IC REG BUCK ADJ 300MA 8SO PWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5168PDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
120V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.14000¥24.14
10¥21.66100¥216.61
25¥20.47760¥511.94
100¥17.74800¥1,774.80
250¥16.83752¥4,209.38
500¥15.10836¥7,554.18
1,000¥12.74196¥12,741.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.76624¥19,415.60
5,000¥7.47861¥37,393.05
Manufacturers Standard Package