Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,235 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 4A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) | ||
5,781 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 6V | 0.6V | 6V | 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
16,190 In Stock | 1 : ¥35.28000 Cut Tape (CT) 3,000 : ¥17.68910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
10,680 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥7.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) | ||
6,605 In Stock | 1 : ¥18.96000 Cut Tape (CT) 250 : ¥8.67348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 4A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) | ||
2,378 In Stock | 1 : ¥98.78000 Cut Tape (CT) 250 : ¥51.38984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 18V | 0.6V | 5.5V | 25A | Adjustable | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) |